Fluke 110 Handheld LCD Digital Multimeter, True RMS, 600V ac Max
- RS Stock No.:
- 394-4442
- Mfr. Part No.:
- 1641500
- Manufacturer:
- Fluke
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€243.00
(exc. VAT)
€298.89
(inc. VAT)
- RS Stock No.:
- 394-4442
- Mfr. Part No.:
- 1641500
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Model Number p | 110 | |
| Functions Measured | AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum Resistance Measurement | 40MΩ | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum Capacitance Measurement | 9.999mF | |
| Maximum Frequency | 500Hz | |
| Resistance Measurement Resolution | 100mΩ | |
| AC Voltage Measurement Resolution | 1mV ac | |
| DC Voltage Measurement Resolution | 1mV dc | |
| Capacitance Measurement Resolution | 1nF | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Weight | 350g | |
| Length | 160mm | |
| Best DC Voltage Accuracy | ±0.7% + 2 Digits | |
| Maximum Operating Temperature | +50°C | |
| Best Resistance Measurement Accuracy | ±1.5% + 3 Digits | |
| Height | 46mm | |
| Minimum Operating Temperature | -10°C | |
| Best Capacitance Measurement Accuracy | ±1.9% + 2 Digits | |
| Best AC Voltage Accuracy | ±1% + 3 Digits | |
| Dimensions | 160 x 96 x 46mm | |
| Width | 96mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Model Number p 110 | ||
Functions Measured AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum Resistance Measurement 40MΩ | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum Capacitance Measurement 9.999mF | ||
Maximum Frequency 500Hz | ||
Resistance Measurement Resolution 100mΩ | ||
AC Voltage Measurement Resolution 1mV ac | ||
DC Voltage Measurement Resolution 1mV dc | ||
Capacitance Measurement Resolution 1nF | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Weight 350g | ||
Length 160mm | ||
Best DC Voltage Accuracy ±0.7% + 2 Digits | ||
Maximum Operating Temperature +50°C | ||
Best Resistance Measurement Accuracy ±1.5% + 3 Digits | ||
Height 46mm | ||
Minimum Operating Temperature -10°C | ||
Best Capacitance Measurement Accuracy ±1.9% + 2 Digits | ||
Best AC Voltage Accuracy ±1% + 3 Digits | ||
Dimensions 160 x 96 x 46mm | ||
Width 96mm | ||
RoHS Status: Not Applicable

