Sanwa Electric Instruments CD731a Handheld LCD Digital Multimeter, 20A ac Max, 20A dc Max, 750V ac Max
- RS Stock No.:
- 756-6926
- Mfr. Part No.:
- CD731a
- Manufacturer:
- Sanwa Electric Instruments
- RS Stock No.:
- 756-6926
- Mfr. Part No.:
- CD731a
- Manufacturer:
- Sanwa Electric Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanwa Electric Instruments | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Model Number p | CD731a | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance | |
| Absolute Maximum DC Current Measurement | 20A dc | |
| Absolute Maximum Resistance Measurement | 40MΩ | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| Absolute Maximum AC Current Measurement | 20A ac | |
| Absolute Maximum Capacitance Measurement | 100µF | |
| Maximum Frequency | 500Hz | |
| AC Current Measurement Resolution | 0.1µA ac | |
| DC Current Measurement Resolution | 0.1µA dc | |
| AC Voltage Measurement Resolution | 1mV ac | |
| DC Voltage Measurement Resolution | 0.1mV dc | |
| Resistance Measurement Resolution | 100mΩ | |
| Safety Category Level | CAT II, CAT III | |
| Capacitance Measurement Resolution | 10pF | |
| Best AC Voltage Accuracy | ±1.2% + 5 Digits | |
| Best Capacitance Measurement Accuracy | ±5% + 6 Digits | |
| Height | 167mm | |
| Weight | 315g | |
| Best DC Current Accuracy | ±1.5% + 2 Digits | |
| Safety Category Voltage | 600 V, 1000 V | |
| Battery Type | AA | |
| Best Resistance Measurement Accuracy | ±1.2% + 4 Digits | |
| Width | 90mm | |
| Best DC Voltage Accuracy | ±0.5% + 2 Digits | |
| Dimensions | 48 x 90 x 167mm | |
| Best AC Current Accuracy | ±1.8% + 5 Digits | |
| Length | 48mm | |
| Select all | ||
|---|---|---|
Brand Sanwa Electric Instruments | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Model Number p CD731a | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance | ||
Absolute Maximum DC Current Measurement 20A dc | ||
Absolute Maximum Resistance Measurement 40MΩ | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum AC Current Measurement 20A ac | ||
Absolute Maximum Capacitance Measurement 100µF | ||
Maximum Frequency 500Hz | ||
AC Current Measurement Resolution 0.1µA ac | ||
DC Current Measurement Resolution 0.1µA dc | ||
AC Voltage Measurement Resolution 1mV ac | ||
DC Voltage Measurement Resolution 0.1mV dc | ||
Resistance Measurement Resolution 100mΩ | ||
Safety Category Level CAT II, CAT III | ||
Capacitance Measurement Resolution 10pF | ||
Best AC Voltage Accuracy ±1.2% + 5 Digits | ||
Best Capacitance Measurement Accuracy ±5% + 6 Digits | ||
Height 167mm | ||
Weight 315g | ||
Best DC Current Accuracy ±1.5% + 2 Digits | ||
Safety Category Voltage 600 V, 1000 V | ||
Battery Type AA | ||
Best Resistance Measurement Accuracy ±1.2% + 4 Digits | ||
Width 90mm | ||
Best DC Voltage Accuracy ±0.5% + 2 Digits | ||
Dimensions 48 x 90 x 167mm | ||
Best AC Current Accuracy ±1.8% + 5 Digits | ||
Length 48mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
CD731a Handheld Digital Multimeter
Easy to read large LCD
Safety cap on current terminal
Data hold, Range hold
Continuity check, Diode test
Auto power off function (30min.) (cancelable)
Numeric display 4000
Sampling Rate: 3 times / sec.
AC frequency bandwidth: 40~500Hz (sine wave)
Safety: IEC61010-1 (EN61010-1) 2001-02 CAT.Ⅲ 600V Max. / CAT.Ⅱ 1000V
