- RS Stock No.:
- 794-3241
- Mfr. Part No.:
- HEX120-D
- Manufacturer:
- Beha-Amprobe
Discontinued product
- RS Stock No.:
- 794-3241
- Mfr. Part No.:
- HEX120-D
- Manufacturer:
- Beha-Amprobe
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Hexagon 120-D Digital Multimeter
The Hexagon 110 digital multimeter is perfect for crafts, industry and electronic when carrying out standard measuring tasks such as voltage, current and resistance measurements.
Digital Multimeter with particularly large display screen
3 3/4 digit, digital display with 4000 digits
True RMS measurement
Voltage, current and resistance measurement
Capacitance and frequency measurement
Diode test and continuity beeper
Thermometer
Automatic and manual range selection
Max Hold
Relative measurement
Auto power-off
Safety in compliance with DIN VDE 0411, EN 61010, IEC61010, CAT III/600 V
3 3/4 digit, digital display with 4000 digits
True RMS measurement
Voltage, current and resistance measurement
Capacitance and frequency measurement
Diode test and continuity beeper
Thermometer
Automatic and manual range selection
Max Hold
Relative measurement
Auto power-off
Safety in compliance with DIN VDE 0411, EN 61010, IEC61010, CAT III/600 V
Supplied with
Protective cover, test lead set (red, black), 2 x 1.5 V batteries, instructions.
Amprobe
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | HEX120 |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 40MΩ |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum Temperature Measurement | +300°C |
Absolute Maximum Capacitance Measurement | 3mF |
Maximum Frequency | 1MHz |
DC Current Measurement Resolution | 0.1µA dc |
AC Current Measurement Resolution | 0.1µA ac |
Resistance Measurement Resolution | 100mΩ |
AC Voltage Measurement Resolution | 0.1mV ac |
DC Voltage Measurement Resolution | 0.1mV dc |
Safety Category Level | CAT II, CAT III |
Capacitance Measurement Resolution | 100pF |
Best Capacitance Measurement Accuracy | ±3.5% +6 Digit |
Minimum Operating Temperature | 0°C |
Height | 55mm |
Best Resistance Measurement Accuracy | ±2% + 4 Digits |
Dimensions | 198 x 97 x 55mm |
Battery Type | AAA x 2 |
Safety Category Voltage | 600 V, 1000V |
Best DC Voltage Accuracy | ±1% + 4 Digits |
Weight | 396g |
Width | 97mm |
Best DC Current Accuracy | ±1.2% + 3 Digits |
Best Temperature Measurement Accuracy | ±2% + 3°C |
Best AC Voltage Accuracy | ±4% + 5 Digits |
Best AC Current Accuracy | ±1.8% + 4 Digits |
Length | 198mm |
Maximum Operating Temperature | +35°C |
- RS Stock No.:
- 794-3241
- Mfr. Part No.:
- HEX120-D
- Manufacturer:
- Beha-Amprobe