- RS Stock No.:
- 794-3244
- Mfr. Part No.:
- HEX340-D
- Manufacturer:
- Beha-Amprobe
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€339.00
(exc. VAT)
€416.97
(inc. VAT)
Units | Per unit |
1 + | €339.00 |
- RS Stock No.:
- 794-3244
- Mfr. Part No.:
- HEX340-D
- Manufacturer:
- Beha-Amprobe
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Hexagon 340-D Digital Multimeter
The Hexagon digital multimeter is universally usable. The digital multimeter is a valuable help in the manual or industrial area as well as for the electronic technicians at all standard measurement tasks.
Display: 3 3/4 digit LCD 5000 count
Analogue display: Bargraph display with 52 segments
Voltage, current and resistance measurement
True RMS measurement
Capacitance and frequency measurement
Diode test and continuity beeper
Temperature measurement
Continuity Test
Infrared RS232 interface
Safety in compliance with DIN VDE 0411, EN 61010,IEC 61010, CAT IV/600 V, CAT III/1000 V
Analogue display: Bargraph display with 52 segments
Voltage, current and resistance measurement
True RMS measurement
Capacitance and frequency measurement
Diode test and continuity beeper
Temperature measurement
Continuity Test
Infrared RS232 interface
Safety in compliance with DIN VDE 0411, EN 61010,IEC 61010, CAT IV/600 V, CAT III/1000 V
Supplied with
Rubber protection, 2 x test leads, thermocouple, 9 V battery, instruction manual.
Amprobe
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Model Number p | HEX340 |
Display Type | Digital |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Resistance, Temperature |
Absolute Maximum Resistance Measurement | 50MΩ |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Temperature Measurement | +1000°C |
Absolute Maximum Capacitance Measurement | 9.999F |
Maximum Frequency | 125kHz |
Safety Category Level | CAT III, CAT IV |
Height | 55mm |
Weight | 430g |
Best DC Current Accuracy | ±0.2% + 4 Digits |
Safety Category Voltage | 600 V, 1000V |
Best AC Voltage Accuracy | ±0.5% + 3 Digits |
Best AC Current Accuracy | ±0.8% + 4 Digits |
Width | 97mm |
Length | 198mm |
Dimensions | 198 x 97 x 55mm |
Best DC Voltage Accuracy | ±0.12% + 2 Digits |
Best Temperature Measurement Accuracy | ±0.3% + 3 Digits |
Maximum Operating Temperature | +35°C |
Battery Type | 9 V, IEC 6LR61 |
Best Resistance Measurement Accuracy | ±1.5% + 5 Digits |
Best Capacitance Measurement Accuracy | ±5 % + 5 Digits |
Minimum Operating Temperature | 0°C |
- RS Stock No.:
- 794-3244
- Mfr. Part No.:
- HEX340-D
- Manufacturer:
- Beha-Amprobe