Beha-Amprobe HEX60-D Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max - RS Calibrated
- RS Stock No.:
- 911-9645
- Mfr. Part No.:
- HEX60-D
- Manufacturer:
- Beha-Amprobe
- RS Stock No.:
- 911-9645
- Mfr. Part No.:
- HEX60-D
- Manufacturer:
- Beha-Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Beha-Amprobe | |
| Multimeter Type | Handheld | |
| Model Number p | HEX60-D | |
| Display Type | Digital | |
| Calibrated | RSCAL | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance | |
| Absolute Maximum Resistance Measurement | 20MΩ | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Maximum Frequency | 400Hz | |
| DC Current Measurement Resolution | 1mA dc | |
| AC Current Measurement Resolution | 1mA ac | |
| AC Voltage Measurement Resolution | 1mV ac | |
| DC Voltage Measurement Resolution | 0.1mV dc | |
| Resistance Measurement Resolution | 100mΩ | |
| Safety Category Level | CAT III | |
| Dimensions | 150 x 83 x 40mm | |
| Best DC Voltage Accuracy | ±1% + 3 Digits | |
| Width | 83mm | |
| Best DC Current Accuracy | ±1.2% + 3 Digits | |
| Weight | 290g | |
| Length | 150mm | |
| Minimum Operating Temperature | 0°C | |
| Height | 40mm | |
| Best AC Current Accuracy | ±1.5% + 3 Digits | |
| Safety Category Voltage | 600V | |
| Battery Type | AAA | |
| Best AC Voltage Accuracy | ±1.2% + 3 Digits | |
| Maximum Operating Temperature | +40°C | |
| Best Resistance Measurement Accuracy | ±1.5% + 5 Digits | |
| Select all | ||
|---|---|---|
Brand Beha-Amprobe | ||
Multimeter Type Handheld | ||
Model Number p HEX60-D | ||
Display Type Digital | ||
Calibrated RSCAL | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance | ||
Absolute Maximum Resistance Measurement 20MΩ | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Maximum Frequency 400Hz | ||
DC Current Measurement Resolution 1mA dc | ||
AC Current Measurement Resolution 1mA ac | ||
AC Voltage Measurement Resolution 1mV ac | ||
DC Voltage Measurement Resolution 0.1mV dc | ||
Resistance Measurement Resolution 100mΩ | ||
Safety Category Level CAT III | ||
Dimensions 150 x 83 x 40mm | ||
Best DC Voltage Accuracy ±1% + 3 Digits | ||
Width 83mm | ||
Best DC Current Accuracy ±1.2% + 3 Digits | ||
Weight 290g | ||
Length 150mm | ||
Minimum Operating Temperature 0°C | ||
Height 40mm | ||
Best AC Current Accuracy ±1.5% + 3 Digits | ||
Safety Category Voltage 600V | ||
Battery Type AAA | ||
Best AC Voltage Accuracy ±1.2% + 3 Digits | ||
Maximum Operating Temperature +40°C | ||
Best Resistance Measurement Accuracy ±1.5% + 5 Digits | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Hexagon 60 (HEX60-D) Digital Multimeter
Quickly troubleshoot fuses, light bulbs and continuity of electrical connections.
Easily verify voltage levels of automotive batteries and troubleshoot electrical issues in vehicles.
Voltage up to 600V AC/DC, AC/DC current and resistance
1.5V and 9V battery test
Audible continuity
Diode test
Data hold
Auto power off
Low battery warning
Safety rated to: CAT III 600V
