- RS Stock No.:
- 189-8162
- Mfr. Part No.:
- MAX4645EUK+T
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 189-8162
- Mfr. Part No.:
- MAX4645EUK+T
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Analogue Switches (Single), Maxim Integrated
From Maxim Integrated, a range of analogue switches and multiplexers to suit a variety of applications.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Pin Count | 5 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Dimensions | 3 x 1.75 x 1.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 189-8162
- Mfr. Part No.:
- MAX4645EUK+T
- Manufacturer:
- Maxim Integrated