- RS Stock No.:
- 190-4691
- Mfr. Part No.:
- MAX4544CSA+
- Manufacturer:
- Maxim Integrated
Price Each (In a Tube of 100)
€1.601
(exc. VAT)
€1.969
(inc. VAT)
100 In stock for delivery within 2 working days
Units | Per unit | Per Tube* |
---|---|---|
100 + | €1.601 | €160.10 |
*price indicative
- RS Stock No.:
- 190-4691
- Mfr. Part No.:
- MAX4544CSA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
60Ω max (33Ω typ) Low RON
2Ω max RON Matching Between Channels
6Ω max RON Flatness
5pC max Guaranteed Charge Injection
+2.7V to +12V Single-Supply Operation
< 5μW Low Power Consumption
Low Leakage Current Over Temperature: 10nA max at +85°C
Fast Switching: tON = 35ns, tOFF = 25ns
Guaranteed Break-Before-Make (MAX4543/MAX4544 Only)
TTL/CMOS-Logic Compatible
Pin Compatible with MAX323/MAX324/MAX325
MAX4541/MAX4542/MAX4543 Available in SOT23-8
MAX4544 Available in SOT23-6
Applications
+3V, +5V DACs and ADCs
Audio and Video Switching
Battery-Powered Applications
Cell Phones
Communication Systems
Guidance and Control Systems
Heads-Up Displays
Military Radios
Pagers
PBX, PABX
Sample-and-Hold Circuits
Test Equipment
Ultrasound
2Ω max RON Matching Between Channels
6Ω max RON Flatness
5pC max Guaranteed Charge Injection
+2.7V to +12V Single-Supply Operation
< 5μW Low Power Consumption
Low Leakage Current Over Temperature: 10nA max at +85°C
Fast Switching: tON = 35ns, tOFF = 25ns
Guaranteed Break-Before-Make (MAX4543/MAX4544 Only)
TTL/CMOS-Logic Compatible
Pin Compatible with MAX323/MAX324/MAX325
MAX4541/MAX4542/MAX4543 Available in SOT23-8
MAX4544 Available in SOT23-6
Applications
+3V, +5V DACs and ADCs
Audio and Video Switching
Battery-Powered Applications
Cell Phones
Communication Systems
Guidance and Control Systems
Heads-Up Displays
Military Radios
Pagers
PBX, PABX
Sample-and-Hold Circuits
Test Equipment
Ultrasound
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | SO |
Dimensions | 5 x 4 x 1.5mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |