- RS Stock No.:
- 191-3716
- Mfr. Part No.:
- MAX4634ETB+T
- Manufacturer:
- Maxim Integrated
2354 In stock for delivery within 2 working days
Price Each (In a Pack of 2)
€4.605
(exc. VAT)
€5.664
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
2 + | €4.605 | €9.21 |
*price indicative
- RS Stock No.:
- 191-3716
- Mfr. Part No.:
- MAX4634ETB+T
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Guaranteed RON
2.5Ω (typ) with 5V Supply
4.5Ω (typ) with 3V Supply
0.3Ω (max) Guaranteed RON Match Between Channels
1Ω (max) Guaranteed RON Flatness Over Signal Range
0.1nA (at +25°C) Guaranteed Low Leakage Currents
+1.8V to +5.5V Single-Supply Operation
+1.8V Operation
RON = 30Ω (typ) Overtemperature
tON = 30ns (typ), tOFF = 13ns (typ)
V+ to GND Signal Handling
TTL/CMOS-Logic Compatible
-78dB Crosstalk (at 1MHz)
-80dB Off-Isolation (at 1MHz)
0.018% Total Harmonic Distortion
Applications
Audio/Video Signal Routing
Battery-Operated Equipment
Communications Circuits
Low-Voltage Data-Acquisition Systems
Sample-and-Hold Circuits
2.5Ω (typ) with 5V Supply
4.5Ω (typ) with 3V Supply
0.3Ω (max) Guaranteed RON Match Between Channels
1Ω (max) Guaranteed RON Flatness Over Signal Range
0.1nA (at +25°C) Guaranteed Low Leakage Currents
+1.8V to +5.5V Single-Supply Operation
+1.8V Operation
RON = 30Ω (typ) Overtemperature
tON = 30ns (typ), tOFF = 13ns (typ)
V+ to GND Signal Handling
TTL/CMOS-Logic Compatible
-78dB Crosstalk (at 1MHz)
-80dB Off-Isolation (at 1MHz)
0.018% Total Harmonic Distortion
Applications
Audio/Video Signal Routing
Battery-Operated Equipment
Communications Circuits
Low-Voltage Data-Acquisition Systems
Sample-and-Hold Circuits
Specifications
Attribute | Value |
---|---|
Pin Count | 10 |
Mounting Type | Surface Mount |
Package Type | TDFN |
Dimensions | 3.1 x 3.1 x 0.75mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |