- RS Stock No.:
- 191-4904
- Mfr. Part No.:
- DG411FEUE+
- Manufacturer:
- Maxim Integrated
64 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€4.495
(exc. VAT)
€5.529
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | €4.495 | €8.99 |
*price indicative |
- RS Stock No.:
- 191-4904
- Mfr. Part No.:
- DG411FEUE+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
No Power-Supply Sequencing Required
Rail-to-Rail Signal Handling
All Switches Off with Power Off
All Switches Off when V+ is Off and V- is On
±40V Fault Protection with Power Off
±36V Fault Protection with ±15V Supplies
Control Line Fault Protection from V- - 0.3V to V- + 40V
Pin Compatible with Industry-Standard DG411/DG412/DG413
20ns (typ) Fault Response Time
35Ω (max) RON with ±15V Supplies
±4.5V to ±20V Dual Supplies
+9V to +36V Single Supply
TTL- and CMOS-Compatible Logic Inputs with ±15V or Single +9V to +15V Supplies
Applications
Avionics
Communication Systems
Data Acquisition
Industrial and Process Control Systems
Redundant/Backup Systems
Signal Routing
Test Equipment
Related Resources
Related Packaging
Rail-to-Rail Signal Handling
All Switches Off with Power Off
All Switches Off when V+ is Off and V- is On
±40V Fault Protection with Power Off
±36V Fault Protection with ±15V Supplies
Control Line Fault Protection from V- - 0.3V to V- + 40V
Pin Compatible with Industry-Standard DG411/DG412/DG413
20ns (typ) Fault Response Time
35Ω (max) RON with ±15V Supplies
±4.5V to ±20V Dual Supplies
+9V to +36V Single Supply
TTL- and CMOS-Compatible Logic Inputs with ±15V or Single +9V to +15V Supplies
Applications
Avionics
Communication Systems
Data Acquisition
Industrial and Process Control Systems
Redundant/Backup Systems
Signal Routing
Test Equipment
Related Resources
Related Packaging
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 0.037mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |