Renesas Electronics ISL54222AIUZ-T Multiplexer, 2-of-1, 10-Pin 10LD MSOP
- RS Stock No.:
- 263-8952
- Mfr. Part No.:
- ISL54222AIUZ-T
- Manufacturer:
- Renesas Electronics
2500 In stock for delivery within 2 working days
Price Each (In a Pack of 5)
€1.488
(exc. VAT)
€1.83
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | €1.488 | €7.44 |
50 - 95 | €1.256 | €6.28 |
100 - 245 | €1.034 | €5.17 |
250 - 995 | €0.968 | €4.84 |
1000 + | €0.68 | €3.40 |
*price indicative
- RS Stock No.:
- 263-8952
- Mfr. Part No.:
- ISL54222AIUZ-T
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Renesas Electronics single supply dual 2:1 multiplexer, it contains two SPDT switches configured as a DPDT, the part was designed for switching or routing of USB high-speed signals and USB full-speed signals in portable battery powered products. They have high bandwidth and low capacitance to pass USB high-speed data signals with minimal distortion.
High speed and full speed signalling capability per USB 2.0
1.8V logic compatible
Enable pin to open all switches
Power OFF protection
Pb-Free (RoHS Compliant)
Operates over a temperature range of -40° to +85°C
1.8V logic compatible
Enable pin to open all switches
Power OFF protection
Pb-Free (RoHS Compliant)
Operates over a temperature range of -40° to +85°C
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS |
Demultiplexing Capability | 2-of-1 |
Pin Count | 10 |
Package Type | 10LD MSOP |