- RS Stock No.:
- 816-8845
- Mfr. Part No.:
- 74LVC2G66DP
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 816-8845
- Mfr. Part No.:
- 74LVC2G66DP
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74LVC Family Analogue Switches, Nexperia
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 816-8845
- Mfr. Part No.:
- 74LVC2G66DP
- Manufacturer:
- Nexperia