- RS Stock No.:
- 125-3929
- Mfr. Part No.:
- DG409LEDY-GE3
- Manufacturer:
- Vishay
80 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.756
(exc. VAT)
€0.93
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €0.756 | €3.78 |
*price indicative |
- RS Stock No.:
- 125-3929
- Mfr. Part No.:
- DG409LEDY-GE3
- Manufacturer:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue Switches (Octal), Vishay Semiconductor
The DG408LE and DG508B are 8-channel single-ended Analogue Multiplexers designed to connect one of eight inputs to a common output.
The DG409LE and DG509B are dual 4-channel differential Analogue Multiplexers designed to connect one of four differential inputs to a common dual output.
The DG409LE and DG509B are dual 4-channel differential Analogue Multiplexers designed to connect one of four differential inputs to a common dual output.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.55mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |