- RS Stock No.:
- 160-3343
- Mfr. Part No.:
- HMC1118LP3DE
- Manufacturer:
- Analog Devices
100 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 50)
€9.947
(exc. VAT)
€12.235
(inc. VAT)
Units | Per unit | Per Reel* |
50 + | €9.947 | €497.35 |
*price indicative |
- RS Stock No.:
- 160-3343
- Mfr. Part No.:
- HMC1118LP3DE
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
RF Switch Circuits, Analog Devices
A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Dimensions | 3.1 x 3.1 x 0.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 160-3343
- Mfr. Part No.:
- HMC1118LP3DE
- Manufacturer:
- Analog Devices