- RS Stock No.:
- 164-8288
- Mfr. Part No.:
- DGQ2788AEN-T1-GE4
- Manufacturer:
- Vishay
11050 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.342
(exc. VAT)
€0.421
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €0.342 | €3.42 |
*price indicative |
- RS Stock No.:
- 164-8288
- Mfr. Part No.:
- DGQ2788AEN-T1-GE4
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The DGQ2788A, is a four-channel single-pole double-throw (SPDT) analog switch with two control inputs. It is also known as a two-channel double-pole double-throw (DPDT) configuration. The part is designed to operate from 1.8 V to 5.5 V single power rail. All switches conduct equally well in both directions, offering rail to rail signal witching and can be used both as multiplexers as well as de-multiplexers. The DGQ2788A offers low parasitic capacitance and highly matched low and flat switch resistance over the full signal range. It features break-before-make switching and low control logic threshold. The part supports rail to rail fast edge pulsing signals and have 0.1 ns/typ. propagation delay.
1.8 V to 5.5 V single supply operation
Low resistance
Highly flat and matched RON
High bandwidth
Break before make switching
Signal swing over V+ capable
Power down protection
AEC-Q100 qualified
Low and flat resistance
High bandwidth
Low parasitic capacitance
Low resistance
Highly flat and matched RON
High bandwidth
Break before make switching
Signal swing over V+ capable
Power down protection
AEC-Q100 qualified
Low and flat resistance
High bandwidth
Low parasitic capacitance
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | miniQFN |
Dimensions | 2.7 x 1.9 x 0.55mm |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 164-8288
- Mfr. Part No.:
- DGQ2788AEN-T1-GE4
- Manufacturer:
- Vishay