- RS Stock No.:
- 165-6073
- Mfr. Part No.:
- DG469EQ-T1-E3
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 22-07-2024, delivery within 2 working days
Added
Price Each (On a Reel of 2500)
€1.071
(exc. VAT)
€1.317
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | €1.071 | €2,677.50 |
*price indicative |
- RS Stock No.:
- 165-6073
- Mfr. Part No.:
- DG469EQ-T1-E3
- Manufacturer:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue Switches (Single), Vishay Semiconductor
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Dimensions | 3 x 3.1 x 0.95mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |