- RS Stock No.:
- 165-8547
- Mfr. Part No.:
- 74LV4053D,112
- Manufacturer:
- Nexperia
Temporarily out of stock - back order for despatch 19-05-2025, delivery within 2 working days
Added
Price Each (On a Reel of 1000)
€0.279
(exc. VAT)
€0.343
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | €0.279 | €279.00 |
*price indicative |
- RS Stock No.:
- 165-8547
- Mfr. Part No.:
- 74LV4053D,112
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74LV Family, Nexperia
Low-Voltage CMOS logic
Operating Voltage: 1.0 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 1.0 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.45mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 165-8547
- Mfr. Part No.:
- 74LV4053D,112
- Manufacturer:
- Nexperia