- RS Stock No.:
- 170-5456
- Mfr. Part No.:
- 74HC4066PW,118
- Manufacturer:
- Nexperia
21200 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 50)
€0.333
(exc. VAT)
€0.41
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 100 | €0.333 | €16.65 |
150 - 250 | €0.188 | €9.40 |
300 - 550 | €0.178 | €8.90 |
600 - 1200 | €0.169 | €8.45 |
1250 + | €0.145 | €7.25 |
*price indicative |
- RS Stock No.:
- 170-5456
- Mfr. Part No.:
- 74HC4066PW,118
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 74HC4066: 74HCT4066 is a quad single pole, single throw analog switch. Each switch features two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Input levels nE inputs: For 74HC4066: CMOS level, For 74HCT4066: TTL level
Low ON resistance: 50 Ω (typical) at VCC = 4.5 V,45 Ω (typical) at VCC = 6.0 V, 35 Ω (typical) at VCC = 9.0 V
ESD protection: HBM JESD22-A114F exceeds 2000 V, MM JESD22-A115-A exceeds 200 V
Multiple package options
Specified from -40 °C to +85 °C and -40 °C to +125 °C
Low ON resistance: 50 Ω (typical) at VCC = 4.5 V,45 Ω (typical) at VCC = 6.0 V, 35 Ω (typical) at VCC = 9.0 V
ESD protection: HBM JESD22-A114F exceeds 2000 V, MM JESD22-A115-A exceeds 200 V
Multiple package options
Specified from -40 °C to +85 °C and -40 °C to +125 °C
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 170-5456
- Mfr. Part No.:
- 74HC4066PW,118
- Manufacturer:
- Nexperia