- RS Stock No.:
- 171-3064
- Mfr. Part No.:
- 74HC4052D
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 171-3064
- Mfr. Part No.:
- 74HC4052D
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
The 74HC4051D, 74HC4052D are high speed CMOS ANALOG MULTIPLEXER/DEMULTIPLEXER fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC4051D has an 8 channel configuration and the 74HC4052D has a 4 channel´ 2 configuration. The digital signal to the control terminal turns "ON" the corresponding switch of each channel a large amplitude signal (VCC - VEE) can then be switched by the small logical amplitude (VCC - GND) control signal.
Low power dissipation: ICC = 4.0 μA (max) (VCC = 6.0 V, VEE = GND, Ta = 25 )
Low ON-resistance: RON = 130 Ω (typ. VIN = VEE), 75 Ω (typ. VIN = VCC) at VCC - VEE = 9 V
High noise immunity: THD = 0.02 % (typ.) at VCC - VEE = 9 V
Low ON-resistance: RON = 130 Ω (typ. VIN = VEE), 75 Ω (typ. VIN = VCC) at VCC - VEE = 9 V
High noise immunity: THD = 0.02 % (typ.) at VCC - VEE = 9 V
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10.2 x 3.9 x 1.38mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 171-3064
- Mfr. Part No.:
- 74HC4052D
- Manufacturer:
- Toshiba