- RS Stock No.:
- 171-3494
- Mfr. Part No.:
- 74VHC240FT
- Manufacturer:
- Toshiba
Temporarily out of stock - back order for despatch 23-09-2024, delivery within 2 working days
Added
Price Each (In a Pack of 25)
€0.375
(exc. VAT)
€0.461
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 100 | €0.375 | €9.375 |
125 - 225 | €0.346 | €8.65 |
250 - 600 | €0.324 | €8.10 |
625 - 1225 | €0.298 | €7.45 |
1250 + | €0.274 | €6.85 |
*price indicative |
- RS Stock No.:
- 171-3494
- Mfr. Part No.:
- 74VHC240FT
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
The 74VHC240FT and 74VHC244FT are advanced high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The 74VHC240FT is an inverting 3-state buffer having two active-low output enables. The 74VHC244FT is a non-inverting 3-state buffer, and has two active-low output enables. These devices are designed to be used with 3-state memory address drivers, etc. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Wide operating temperature: Topr = -40 to 125
High speed: Propagation delay time = 3.8 ns (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 2.0 μA (max) at Ta = 25
High noise immunity: VNIH = VNIL = 28 % VCC (min)
Power-down protection is provided on all inputs.
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 to 5.5 V
Low noise: V = 0.8 V (max)
High speed: Propagation delay time = 3.8 ns (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 2.0 μA (max) at Ta = 25
High noise immunity: VNIH = VNIL = 28 % VCC (min)
Power-down protection is provided on all inputs.
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 to 5.5 V
Low noise: V = 0.8 V (max)
Specifications
Attribute | Value |
---|---|
Pin Count | 20 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 6.5 x 4.4 x 1mm |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 171-3494
- Mfr. Part No.:
- 74VHC240FT
- Manufacturer:
- Toshiba