- RS Stock No.:
- 175-4274
- Mfr. Part No.:
- DG9411EDL-T1-GE3
- Manufacturer:
- Vishay
8400 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.212
(exc. VAT)
€0.261
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €0.212 | €2.12 |
*price indicative |
- RS Stock No.:
- 175-4274
- Mfr. Part No.:
- DG9411EDL-T1-GE3
- Manufacturer:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The DG9411E is a high performance single-pole, double-throw (SPDT) analog switch designed for 1.8 V to 5.5 V operation with a single power rail. Fabricated with high density CMOS technology, the device achieves low on resistance of 6 ohm and switch off capacitance of 7 pF at a 5 V power supply and low power consumption, and fast switching speeds. The DG9411E can handle both analog and digital signals and permits signals with amplitudes of up to V+ to be transmitted in either direction. Its control logic inputs can go over V+ up to 5.5 V.
Low switch on-resistance
1.8 V to 5.5 V single supply operation
Powered-off protection
Control logic inputs can go over V+ up to 5.5 V
Low parasitic capacitance, 7 pF at switch off
Low charge injection, 1 pC
Break before make switching
Latch-up performance exceeds 200 mA
ESD tested
APPLICATIONS
Battery powered devices
Smartphones and tablets
Consumer and computing
Portable instrumentation
Medical equipment
1.8 V to 5.5 V single supply operation
Powered-off protection
Control logic inputs can go over V+ up to 5.5 V
Low parasitic capacitance, 7 pF at switch off
Low charge injection, 1 pC
Break before make switching
Latch-up performance exceeds 200 mA
ESD tested
APPLICATIONS
Battery powered devices
Smartphones and tablets
Consumer and computing
Portable instrumentation
Medical equipment
Specifications
Attribute | Value |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Dimensions | 2.2 x 1.35 x 1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |