- RS Stock No.:
- 189-8433
- Mfr. Part No.:
- MAX4685EUB+
- Manufacturer:
- Maxim Integrated
60 In stock for delivery within 2 working days
Price Each (In a Pack of 5)
€4.932
(exc. VAT)
€6.066
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | €4.932 | €24.66 |
10 - 20 | €4.46 | €22.30 |
25 - 95 | €4.33 | €21.65 |
100 - 245 | €3.556 | €17.78 |
250 + | €3.448 | €17.24 |
*price indicative |
- RS Stock No.:
- 189-8433
- Mfr. Part No.:
- MAX4685EUB+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Analogue Switches (Dual), Maxim Integrated Products
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Pin Count | 10 |
Mounting Type | Surface Mount |
Package Type | μMAX |
Dimensions | 3.05 x 3.05 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |