- RS Stock No.:
- 775-7769
- Mfr. Part No.:
- 74HC1G66GW,125
- Manufacturer:
- Nexperia
7440 In stock for delivery within 2 working days
Added
Price Each (On a Tape of 120)
€0.125
(exc. VAT)
€0.154
(inc. VAT)
Units | Per unit | Per Tape* |
120 + | €0.125 | €15.00 |
*price indicative |
- RS Stock No.:
- 775-7769
- Mfr. Part No.:
- 74HC1G66GW,125
- Manufacturer:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74HC1G/74HC2G Series, Nexperia
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 5 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 2.25 x 1.35 x 1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 775-7769
- Mfr. Part No.:
- 74HC1G66GW,125
- Manufacturer:
- Nexperia