MAX4051ACEE+ Maxim Integrated, Multiplexer Single 8:1, 2.7 → 16 V, 16-Pin QSOP
- RS Stock No.:
- 799-7162P
- Mfr. Part No.:
- MAX4051ACEE+
- Manufacturer:
- Maxim Integrated
Bulk discount available
Subtotal 10 units (supplied in a tube)*
€34.60
(exc. VAT)
€42.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 49 | €3.46 |
| 50 - 99 | €3.42 |
| 100 - 499 | €3.35 |
| 500 + | €3.29 |
*price indicative
- RS Stock No.:
- 799-7162P
- Mfr. Part No.:
- MAX4051ACEE+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Mounting Type | Surface Mount | |
| Package Type | QSOP | |
| Pin Count | 16 | |
| Dimensions | 4.98 x 3.99 x 1.55mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Surface Mount | ||
Package Type QSOP | ||
Pin Count 16 | ||
Dimensions 4.98 x 3.99 x 1.55mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Related links
- Maxim Integrated Multiplexer Multiplexer, 16-Pin PDIP
- Maxim Integrated Multiplexer Multiplexer, 16-Pin SO-16
- Maxim Integrated Multiplexer Multiplexer, 16-Pin TSSOP
- Maxim Integrated MAX4617CSE+ Multiplexer Single 8:1 2 to 5.5 V, 16-Pin SOIC
- Maxim Integrated MAX4051ACPE+ Multiplexer Single 8:1 3 V 9 V 15 V, 16-Pin PDIP
- Maxim Integrated Multiplexer Multiplexer, 28-Pin SO-16
- Maxim Integrated Multiplexer Multiplexer, 10-Pin TDFN
- Maxim Integrated DG508ACJ+ Multiplexer Single 8:1, 16-Pin PDIP
