NS5A4684SMNTBG ON Semiconductor, Analogue Switch Dual SPDT, 1.65 → 4.5 V, 10-Pin WQFN
- RS Stock No.:
- 805-3112P
- Mfr. Part No.:
- NS5A4684SMNTBG
- Manufacturer:
- onsemi
Bulk discount available
Subtotal 125 units (supplied on a continuous strip)*
€56.625
(exc. VAT)
€69.625
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 125 - 475 | €0.453 |
| 500 - 1225 | €0.40 |
| 1250 + | €0.347 |
*price indicative
- RS Stock No.:
- 805-3112P
- Mfr. Part No.:
- NS5A4684SMNTBG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | WQFN | |
| Pin Count | 10 | |
| Dimensions | 1.8 x 1.4 x 0.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type WQFN | ||
Pin Count 10 | ||
Dimensions 1.8 x 1.4 x 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Related links
- NS5A4684SMNTBG ON Semiconductor 1.65 → 4.5 V, 10-Pin WQFN
- Texas Instruments TS3A24159DRCR Multiplexer Dual SPDT 1.65 to 3.6 V, 10-Pin SON
- Texas Instruments TS3USB221ERSER Analogue Switch Dual SPDT 2.3 to 3.6 V, 10-Pin UQFN
- Texas Instruments TS3USB221ARSER Analogue Switch Dual SPDT 2.3 to 3.6 V, 10-Pin UQFN
- NCN9252MUTAG ON Semiconductor 1.65 → 4.5 V, 12-Pin UQFN
- Maxim Integrated MAX4736EUB+ Analogue Switch Multiplexer, 10-Pin μMAX
- Maxim Integrated MAX4636EUB+ Analogue Switch Multiplexer, 10-Pin μMAX
- MAX303ESE+ Maxim Integrated 10 → 30 V, 16-Pin SOIC
