- RS Stock No.:
- 809-6009
- Mfr. Part No.:
- SN74LVC1G3157DBVR
- Manufacturer:
- Texas Instruments
960 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 20)
€0.149
(exc. VAT)
€0.183
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 180 | €0.149 | €2.98 |
200 - 380 | €0.068 | €1.36 |
400 + | €0.068 | €1.36 |
*price indicative |
- RS Stock No.:
- 809-6009
- Mfr. Part No.:
- SN74LVC1G3157DBVR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Dimensions | 3.05 x 1.75 x 1.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 809-6009
- Mfr. Part No.:
- SN74LVC1G3157DBVR
- Manufacturer:
- Texas Instruments