Renesas Electronics DG211CJZ Analogue Switch Quad SPST, 16-Pin PDIP
- RS Stock No.:
- 921-5955P
- Mfr. Part No.:
- DG211CJZ
- Manufacturer:
- Renesas Electronics
Bulk discount available
Subtotal 25 units (supplied in a tube)*
€49.70
(exc. VAT)
€61.125
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 95 | €1.988 |
| 100 - 245 | €1.738 |
| 250 - 495 | €1.628 |
| 500 + | €1.536 |
*price indicative
- RS Stock No.:
- 921-5955P
- Mfr. Part No.:
- DG211CJZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Pin Count | 16 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Dimensions | 19.68 x 7.11 x 4.95mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Pin Count 16 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Dimensions 19.68 x 7.11 x 4.95mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
