- RS Stock No.:
- 168-9919
- Mfr. Part No.:
- CP2120-GM
- Manufacturer:
- Silicon Labs
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Tube of 91)
€4.75
(exc. VAT)
€5.84
(inc. VAT)
Units | Per unit | Per Tube* |
91 + | €4.75 | €432.25 |
*price indicative |
- RS Stock No.:
- 168-9919
- Mfr. Part No.:
- CP2120-GM
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Serial I/O Peripherals, Silicon Laboratories
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 20 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V |
Dimensions | 4 x 4 x 0.9mm |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Maximum Operating Temperature | +85 °C |
Length | 4mm |
Height | 0.9mm |
- RS Stock No.:
- 168-9919
- Mfr. Part No.:
- CP2120-GM
- Manufacturer:
- Silicon Labs