Gedore 1-Piece Guard for use with Chisels
- RS Stock No.:
- 602-611
- Mfr. Part No.:
- 8658500
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€7.37
(exc. VAT)
€9.07
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.37 |
*price indicative
- RS Stock No.:
- 602-611
- Mfr. Part No.:
- 8658500
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Guard | |
| Product Type | Guard | |
| For Use With | Chisels | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Guard | ||
Product Type Guard | ||
For Use With Chisels | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Protective hand guard is expertly designed for enhanced safety and comfort when using chisels of 250 mm length. Made from high-quality PVC, this ergonomic hand guard offers a robust shield against potential injuries resulting from missed strikes, featuring a unique double protection plate that maximises safety. Its elliptical shape prevents rolling away, while the jarring blows are effectively absorbed, ensuring minimal fatigue during use. Engineered for versatility, it accommodates various chisels, making it an essential tool for both professional and DIY enthusiasts.
Made from Durable PVC for long lasting use
Features an enlarged double protection plate for maximum safety
Ergonomic design to reduce strain and enhance comfort
Prevents injuries to the hand during operations
Elliptical shape ensures the guard does not roll away
Absorbs jarring blows, preventing discomfort
Designed to fit all chisels from 250 mm in length
Optimises grip to minimise hand fatigue during prolonged use
