Bosch 1-Piece
- RS Stock No.:
- 198-5107
- Mfr. Part No.:
- 2608661637
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€15.98
(exc. VAT)
€19.66
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.98 |
*price indicative
- RS Stock No.:
- 198-5107
- Mfr. Part No.:
- 2608661637
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Bosch Starlock AIZ 32 EPC blade has a rounded cutting edge (Curved-Tec) which delivers precise cuts in wood with precise and smooth plunge cutting. The blade has a sturdy mounting system which reduces wobbling to enable controlled cuts due to direct power transmission. It is intended for plunge cutting in softwood, for cutting recesses in furniture components and for flush cutting wooden components.
Starlock Snap-In mounting system allows fast blade removal and exchange within 3 seconds without having to touch the blade
Mounting system produces the highest power transfer thanks to a 3-dimensional tight-fitting connection between machine and accessory
Tapered-base body minimises jamming and removes material faster
Related links
- Bosch 1-Piece
- Bosch 1-Piece Abrasive Wheel for use with Dremel Tools
- Bosch 1-Piece Oscillating Saw Blade
- Bosch 1-Piece Engraving Bit for use with Dremel Tools
- Bosch 1-Piece Oscillating Sand Pad for use with Multi-Cutter
- Bosch 1-Piece for use with Oscillating Multi-Tool
- Bosch 1-Piece for use with PMF 180 E Multi Grinding Tool
- Bosch Screwdriver Bit T30 Tip 25 mm Overall 1-Piece
