- RS Stock No.:
- 180-9156
- Mfr. Part No.:
- 71292764000
- Manufacturer:
- FEIN
Discontinued product
- RS Stock No.:
- 180-9156
- Mfr. Part No.:
- 71292764000
- Manufacturer:
- FEIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
FEIN Multifunction tool
The Fein Professional set cordless oscillating multifunction tool is the most powerful system for interior work and renovation with special accessories for fast and precise sawing work when fitting wood. It has high-performance battery-powered supercut developed especially for use in interiors and woodworking and complete set in high-quality tool case with the key accessories for the most common applications in this area. It can be used as a fully-functional delta sander for accurate grinding in corners and edges without kickback. The product consists of StarlockMax tool mounting with outstanding torque transfer, suitable for all Starlock, StarlockPlus and StarlockMax accessories.
Features and Benefits
• Convenient QuickIN quick clamping system
• Designed for continuous use and high load
• Outstanding FEIN quality and stability
• Powerful 18V Li-ion batteries with charge control display
• Rapid charger for continuous working without interruption
• State-of-the-art Li-ion technology with individual cell monitoring
• Designed for continuous use and high load
• Outstanding FEIN quality and stability
• Powerful 18V Li-ion batteries with charge control display
• Rapid charger for continuous working without interruption
• State-of-the-art Li-ion technology with individual cell monitoring
Specifications
Attribute | Value |
---|---|
Multitool Type | Multi Cutter |
Corded/Cordless | Cordless |
Plug Type | Type C - EuroPlug |
Model Number | Professional Set |
Speed | 10000 → 19500rpm |
- RS Stock No.:
- 180-9156
- Mfr. Part No.:
- 71292764000
- Manufacturer:
- FEIN