- RS Stock No.:
- 241-9957
- Mfr. Part No.:
- 71293361000
- Manufacturer:
- FEIN
Discontinued product
- RS Stock No.:
- 241-9957
- Mfr. Part No.:
- 71293361000
- Manufacturer:
- FEIN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The FEIN Cordless MULTIMASTER AMM 500 Plus Top is a Battery powered oscillating multi tool. The powerful cordless MultiTool for rapid work progress in interior work and renovation with more than 30 accessories for sawing in wood and metal, sanding, removing tiles and much more.
Anti-vibration system continuously safe and pleasant working thanks to minimal vibrations and outstanding noise insulation
StarlockPlus tool mounting more work progress and greater precision thanks to 100% power transmission without losses
QuickIN tool changes in less than 3 seconds thanks to the patented tool free FEIN rapid clamping system
With the StarlockPlus tool mounting, you can access around 100 FEIN accessories from the Starlock and StarlockPlus performance classes
DC motor effective and powerful motor technology offering virtually the same power as the mains powered version
StarlockPlus tool mounting more work progress and greater precision thanks to 100% power transmission without losses
QuickIN tool changes in less than 3 seconds thanks to the patented tool free FEIN rapid clamping system
With the StarlockPlus tool mounting, you can access around 100 FEIN accessories from the Starlock and StarlockPlus performance classes
DC motor effective and powerful motor technology offering virtually the same power as the mains powered version
Tacho generator constant speeds even under load and infinitely variable electronic speed control
Metal gearbox ability to withstand high loading and outstanding service life because all the gearbox parts are made from metal
Mechanical interface for stationary operation in the table or drill jig holder or for securing the depth stop
Safety Cell technology perfect protection against overload, overheating and total discharge thanks to Li-ion batteries with individual cell monitoring
The battery charge can be read off the battery
Metal gearbox ability to withstand high loading and outstanding service life because all the gearbox parts are made from metal
Mechanical interface for stationary operation in the table or drill jig holder or for securing the depth stop
Safety Cell technology perfect protection against overload, overheating and total discharge thanks to Li-ion batteries with individual cell monitoring
The battery charge can be read off the battery
Specifications
Attribute | Value |
---|---|
Multitool Type | Multi Cutter |
Plug Type | Cordless |
Corded/Cordless | Cordless |
Length | 337mm |
Model Number | AMM 500 Plus Top |
- RS Stock No.:
- 241-9957
- Mfr. Part No.:
- 71293361000
- Manufacturer:
- FEIN