- RS Stock No.:
- 170-2548
- Mfr. Part No.:
- N1121A1-NT3G-1-50
- Manufacturer:
- Amphenol RF
Temporarily out of stock - back order for despatch 13-05-2024, delivery within 2 working days
Added
Price Each (In a Bag of 100)
€4.487
(exc. VAT)
€5.519
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | €4.487 | €448.70 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 170-2548
- Mfr. Part No.:
- N1121A1-NT3G-1-50
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol 50 Ohm N Series RF Coaxial Crimp Plug Connectors
50 Ohm N series RF coaxial crimp plug connector with a teflon dielectric, a nickel plated body and gold plated centre contact. This 50 Ohm N series RF coax plug connector is suitable for use with RG58 C/U and RG 58/U coaxial cable.
Amphenol N Series
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG58 C/U, RG58/U |
Operating Frequency | 0 to 11GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold, Silver |