- RS Stock No.:
- 170-6979
- Manufacturer:
- RS PRO
689 In stock for delivery within 2 working days
Added
Price Each
€19.99
(exc. VAT)
€24.59
(inc. VAT)
Units | Per unit |
1 - 9 | €19.99 |
10 - 24 | €18.41 |
25 - 49 | €17.49 |
50 - 99 | €16.65 |
100 + | €15.53 |
- RS Stock No.:
- 170-6979
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
This is a low PIM straight N jack connector for flexible cable application. The BELDEN 9913 and LMR400 are the suitable cables for this connector. We suggest that the center contact be assembled with the cable inner conductor by soldering, and the nut be clamped on the cable for transmission and fixing. There is a .685" flat for tool. Low PIM connector series is ideal where PIM (Passive Inter-modulation Distortion) is a concern to the design work. The connectors are designed with low-loss construction and waterproof protection.
Impedance: 50 OHM
Frequency Range: DC-11 GHz
V.S.W.R: 1.1 MAX@6 GHz
Wireless/ Wi-Fi/ GSM base station
Applicable cable: LMRR400,9913
Finish: gold plated center contact & white bronze plated body
Refer to recommended assembly instruction CM-07
Frequency Range: DC-11 GHz
V.S.W.R: 1.1 MAX@6 GHz
Wireless/ Wi-Fi/ GSM base station
Applicable cable: LMRR400,9913
Finish: gold plated center contact & white bronze plated body
Refer to recommended assembly instruction CM-07
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | N Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Belden 9913, LMR 400 |
Size | Standard |
Operating Frequency | 11GHz |
Minimum Operating Temperature | -40°C |
Body Plating | Bronze |
Maximum Operating Temperature | +85°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |