- RS Stock No.:
- 170-6988
- Manufacturer:
- RS PRO
908 In stock for delivery within 2 working days
Added
Price Each
€7.60
(exc. VAT)
€9.35
(inc. VAT)
Units | Per unit |
1 + | €7.60 |
- RS Stock No.:
- 170-6988
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Bulkhead Fitting N Type Connector
The RS Pro straight bulkhead fitting N-type, female, male connector has an N-jack receptacle connector. It will be horizontal to the PC board after soldering on it because of its panel mount type. This connector has the bulkhead function, the applied panel thickness is 0.280in. The low PIM connector series is ideal where PIM (Passive Inter-modulation Distortion) is a concern for the design work. It is used in connecting communication cables.
Features and Benefits
Beryllium copper contact
Bronze body plating
Gold contact plating
Impedance is 50ohm
Low loss construction
Operating frequency is 11GHz
Operating temperature ranges between -65°C and 165°C
Solder termination method
Threaded mating
Waterproof
Bronze body plating
Gold contact plating
Impedance is 50ohm
Low loss construction
Operating frequency is 11GHz
Operating temperature ranges between -65°C and 165°C
Solder termination method
Threaded mating
Waterproof
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Female, Male |
Mounting Type | Bulkhead |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 11GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Bronze |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |