Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fasteners & Fixings
Magnets & Magnetic Strips
Neodymium Magnets
Eclipse Neodymium Magnet 23kg, Length 8mm, Width 32mm
RS Stock No.:
131-5977
Mfr. Part No.:
E1013/NEO
Manufacturer:
Eclipse
View this category
In stock for delivery within 2 working days
Add to Basket
Pair(s)
Add to basket
Real time stock check
Add to a parts list
Price 1 Pair
€53.74
(exc. VAT)
€66.10
(inc. VAT)
Pair(s)
Per Pair
1 +
€53.74
RS Stock No.:
131-5977
Mfr. Part No.:
E1013/NEO
Manufacturer:
Eclipse
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Brochure - Eclips
RoHS Certificate of Compliance
Statement of conformity
Neodmium Shallow Pot Magnets Borehole
Neodymium shallow pot magnet with borehole
Embedded in a steel pot
Not rust-proof
Dry indoor use
Attribute
Value
Magnet Type
Pot
Width/Diameter
32mm
Pull Force
23kg
Thickness
8mm
Attachment Type
Hole
Length
8mm