Eclipse Neodymium Magnet 200N, Length 16.5mm, Width 25mm
- RS Stock No.:
- 136-5482
- Mfr. Part No.:
- E1054/NEO
- Manufacturer:
- Eclipse
Subtotal (1 bag of 1 pair)*
€35.97
(exc. VAT)
€44.24
(inc. VAT)
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
---|---|
1 + | €35.97 |
*price indicative
- RS Stock No.:
- 136-5482
- Mfr. Part No.:
- E1054/NEO
- Manufacturer:
- Eclipse
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eclipse | |
Magnet Type | Shallow Pot | |
Width/Diameter | 25mm | |
Thread Size | M5 | |
Pull Force | 200N | |
Thickness | 7mm | |
Attachment Type | Male Thread | |
Length | 16.5mm | |
Select all | ||
---|---|---|
Brand Eclipse | ||
Magnet Type Shallow Pot | ||
Width/Diameter 25mm | ||
Thread Size M5 | ||
Pull Force 200N | ||
Thickness 7mm | ||
Attachment Type Male Thread | ||
Length 16.5mm | ||
Related links
- Eclipse Neodymium Magnet 16kg Width 25mm
- Eclipse Neodymium Magnet 135N Width 25mm
- Eclipse Neodymium Magnet 14kg, Width 25mm
- Eclipse Neodymium Magnet 180N Width 25mm
- Eclipse Neodymium Magnet 20kg Width 25mm
- Eclipse Neodymium Magnet 18kg Width 25mm
- Eclipse Neodymium Magnet 200N Width 24mm
- Sura Magnets Neodymium Magnet 200N Width 25mm