Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fasteners & Fixings
Magnets & Magnetic Strips
Neodymium Magnets
Eclipse Neodymium Magnet 75kg, Width 48mm
RS Stock No.:
192-5355
Mfr. Part No.:
E1105/NEO/BLK
Manufacturer:
Eclipse
View this category
In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€29.31
(exc. VAT)
€36.05
(inc. VAT)
Units
Per unit
1 +
€29.31
RS Stock No.:
192-5355
Mfr. Part No.:
E1105/NEO/BLK
Manufacturer:
Eclipse
Technical data sheets
Legislation and Compliance
Product Details
Specifications
E1105/NEO/BLK/RS Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Applications
Available in a variety of colours to suit any environment
With countersunk hole for screw fixing
Attribute
Value
Magnet Type
Shallow Pot
Width/Diameter
48mm
Thread Size
M8
Pull Force
75kg
Thickness
11mm
Attachment Type
Screw