Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fasteners & Fixings
Magnets & Magnetic Strips
Neodymium Magnets
Eclipse Neodymium Magnet 37kg, Length 100mm, Width 13.5mm
RS Stock No.:
192-5466
Mfr. Part No.:
NCM100
Manufacturer:
Eclipse
View this category
In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€43.02
(exc. VAT)
€52.91
(inc. VAT)
Units
Per unit
1 +
€43.02
RS Stock No.:
192-5466
Mfr. Part No.:
NCM100
Manufacturer:
Eclipse
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet E1070/NEO/B/RS
NCM100/RS Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
High strength magnet for holding, attaching or fixing applications
Attribute
Value
Magnet Type
Channel
Width/Diameter
13.5mm
Pull Force
37kg
Thread Size
2 x M3
Thickness
5mm
Attachment Type
Hole
Length
100mm