Login / Register to access your benefits
Recently searched

    Eclipse Neodymium Magnet 10.5kg, Length 6mm, Width 20mm

    Bulk discount available

    Subtotal (1 pair)**

    €17.63

    (exc. VAT)

    €21.68

    (inc. VAT)

    Add to Basket
    Select or type quantity
    5 Within 1 working day(s) (IE stock)*
    22 Within 1 working day(s) (IE stock)
    878 Within 2 working day(s) (EU stock)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Pair(s)
    Per Pair
    1 - 4€17.63
    5 - 9€16.77
    10 - 19€15.86
    20 +€14.82

    **price indicative

    RS Stock No.:
    873-5000
    Mfr. Part No.:
    E1001/NEO
    Manufacturer:
    Eclipse
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eclipse

    Magnet Type

    Shallow Pot

    Width/Diameter

    20mm

    Thread Size

    M4

    Pull Force

    10.5kg

    Thickness

    6mm

    Attachment Type

    Screw M4

    Length

    6mm

    Related links