- RS Stock No.:
- 184-0146
- Mfr. Part No.:
- M354
- Manufacturer:
- MEM
- RS Stock No.:
- 184-0146
- Mfr. Part No.:
- M354
- Manufacturer:
- MEM
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TV/FM Socket
An isolated diplexer socket for television aerial and FM radio signals. Single direct connection to a coaxial downlead.
Standards
-
Supplied with
M3.5 Fixing Screws
The INTRA range of white moulded products is modern and easy to install. Accessories with double pole switching eliminates the possibility of an appliance remaining live, after being switched off at the accessory, by breaking the circuit on both live and neutral.
Specifications
Attribute | Value |
---|---|
Type | TV/FM Socket |
Number of Outlets | 2 |
Number of Ways | 2 |
Length | 86mm |
Width | 86mm |