- RS Stock No.:
- 122-4306
- Mfr. Part No.:
- 24034160010
- Manufacturer:
- HARTING
5 In stock for delivery within 2 working days
Added
Price Each
€844.72
(exc. VAT)
€1,039.01
(inc. VAT)
Units | Per unit |
1 + | €844.72 |
- RS Stock No.:
- 122-4306
- Mfr. Part No.:
- 24034160010
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ha-VIS eCon 3000 Full Ethernet Basic
The Ha-VIS eCon 3000 Full Gigabit family of unmanaged Ethernet switches is equipped with up to 7 Gigabit Ethernet ports. It allows for cost-efficient and quick expansion and/or reconstruction of network infrastructures with high-bandwidth requirements.
The slender design of the switches enables a high packing density on the DIN Rail. The selection of switches includes various combinations of variants with RJ45 and fibre optic cables. Automatic detection of the transmission rate and the wiring of the twisted-pair data cable, allow for simple plug and play.
The slender design of the switches enables a high packing density on the DIN Rail. The selection of switches includes various combinations of variants with RJ45 and fibre optic cables. Automatic detection of the transmission rate and the wiring of the twisted-pair data cable, allow for simple plug and play.
Features and Benefits
Full Gigabit Ethernet non-blocking switch architecture according to IEEE802.3
2 to 7 Ethernet ports RJ45 and fibre optic ports
Commercial temperature range 0°C to +55°C, industrial temperature range -40°C to +70°C
Support of jumbo frame (10 kB)
Wide range of power supply 24/48 V dc
Surge protection and reverse polarity protection
Minimum energy consumption due to energy-efficient Ethernet
Optimised DIN Rail bracket
2 to 7 Ethernet ports RJ45 and fibre optic ports
Commercial temperature range 0°C to +55°C, industrial temperature range -40°C to +70°C
Support of jumbo frame (10 kB)
Wide range of power supply 24/48 V dc
Surge protection and reverse polarity protection
Minimum energy consumption due to energy-efficient Ethernet
Optimised DIN Rail bracket
Applications
Machinery & Robotics
Automation
Industrial network infrastructures
Wind and solar energy
Transportation
Shipbuilding
Automation
Industrial network infrastructures
Wind and solar energy
Transportation
Shipbuilding
Specifications
Attribute | Value |
---|---|
Number of Ports | 16 |
RJ45 Ports | 16 |
Height | 142mm |
Series | Ha-VIS |
Depth | 107.5mm |
Width | 38mm |
Dimensions | 38 x 107.5 x 142mm |
- RS Stock No.:
- 122-4306
- Mfr. Part No.:
- 24034160010
- Manufacturer:
- HARTING