- RS Stock No.:
- 159-6326
- Mfr. Part No.:
- 6GK5205-3BD00-2AB2
- Manufacturer:
- Siemens
1 In stock for delivery within 2 working days
Added
Price Each
€922.47
(exc. VAT)
€1,134.64
(inc. VAT)
Units | Per unit |
1 + | €922.47 |
- RS Stock No.:
- 159-6326
- Mfr. Part No.:
- 6GK5205-3BD00-2AB2
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Ethernet Switch, 19.2 to 28.8V DC Supply Voltage Range, 350g Weight - SCALANCE Series - 6GK5205-3BD00-2AB2
Simplify the automation of your industrial system with this Ethernet switch from Siemens. It contains all the necessary software functionalities, so it's easy to integrate into your network. The device includes a redundancy manager that continuously monitors the function of your network for transmission link and switch failures. If a problem occurs, it activates a substitute path, which helps to keep your system running productively. A rugged plastic enclosure makes the unit long-lasting and protects it against corrosion, so you can rely on its longevity in demanding environments. Choose an Ethernet switch like this to control machines or plants in automated industrial environments.
Features & Benefits
• IP20-rated housing is protected against human touch and objects larger than 12mm
• Easy to attach to a DIN rail for quick mounting
• Immediate diagnostics, thanks to its clearly visible LEDs indicating power, data traffic and link status
• Suitable for use in hazardous areas where explosive atmospheres may be present
• Easy to attach to a DIN rail for quick mounting
• Immediate diagnostics, thanks to its clearly visible LEDs indicating power, data traffic and link status
• Suitable for use in hazardous areas where explosive atmospheres may be present
What communication protocol does this switch use?
This versatile device supports both PROFINET and Ethernet/IP communication protocols for easy integration into your existing industrial control system.
Specifications
Attribute | Value |
---|---|
Number of Ports | 1, 3, 5 |
Switch Type | Managed Switch |
RJ45 Ports | 5 |
Height | 117mm |
Series | XB205 |
Dimensions | 80 x 109 x 117mm |
Depth | 109mm |
Width | 80mm |
- RS Stock No.:
- 159-6326
- Mfr. Part No.:
- 6GK5205-3BD00-2AB2
- Manufacturer:
- Siemens