Siemens 6GK5786 Series Wall, DIN Rail Industrial Hub, 1, 1000Mbps Transmission, 24 V
- RS Stock No.:
- 196-3683
- Mfr. Part No.:
- 6GK57862FC000AA0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,176.85
(exc. VAT)
€1,447.53
(inc. VAT)
- RS Stock No.:
- 196-3683
- Mfr. Part No.:
- 6GK57862FC000AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Industrial Hub | |
| Transmission Speed | 1000Mbps | |
| Nominal Supply Voltage | 24 V | |
| Mount Type | Wall, DIN Rail | |
| Series | 6GK5786 | |
| For Use With | Ethernet Network | |
| Minimum Operating Temperature | -40°C | |
| Number of RJ-45 Ports | 1 | |
| Maximum Operating Temperature | 60°C | |
| Height | 251mm | |
| Weight | 2.2kg | |
| Depth | 72mm | |
| Standards/Approvals | CE, UL, RoHS, CSA | |
| Width | 251mm | |
| Number of Ports | 1 | |
| Switch Type | Managed | |
| Protocol Type | DCP, SNMP v1, TFTP, SNMP v3, HTTP, HTTPS, SNMP v2, LLDP, Telnet | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Industrial Hub | ||
Transmission Speed 1000Mbps | ||
Nominal Supply Voltage 24 V | ||
Mount Type Wall, DIN Rail | ||
Series 6GK5786 | ||
For Use With Ethernet Network | ||
Minimum Operating Temperature -40°C | ||
Number of RJ-45 Ports 1 | ||
Maximum Operating Temperature 60°C | ||
Height 251mm | ||
Weight 2.2kg | ||
Depth 72mm | ||
Standards/Approvals CE, UL, RoHS, CSA | ||
Width 251mm | ||
Number of Ports 1 | ||
Switch Type Managed | ||
Protocol Type DCP, SNMP v1, TFTP, SNMP v3, HTTP, HTTPS, SNMP v2, LLDP, Telnet | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
IWLAN Access Point, SCALANCE W786-2 RJ45, 2 radios, 6 R-SMA antenna port, iFeatures support via key plug, gross 450 Mbit/s per radio, 1x RJ45 max. 1 Gbit/s, PoE, redundant 24 V DC, terminal block, 110 - 230 V AC via PS791-2AC, -40..+60 °C, plug slot, WPA2/802.11i/e, includes: MPCIE-R1-ABGN-U3, scope of delivery: Manuals on CD-ROM, German/English, 1x terminal block, for operation outside of USA/Israel
Related links
- Siemens Industrial Hub, 1 RJ45 Ports
- Siemens, 2
- Siemens 6GK5334 Series Wall 10000Mbps Transmission, 24 V
- Siemens 1000 Mbps Transmission
- Siemens Ethernet Switch 10/100Mbit/s Transmission, 24V dc
- Siemens 100 Mbps Transmission
- Siemens MM992-4 Series Industrial Hub 1000Mbps Transmission
- Siemens XR-300 Media Module Series Industrial Hub, 1000Mbps Transmission

