F Lutze Ltd Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 224-9630
- Mfr. Part No.:
- 772004
- Manufacturer:
- F Lutze Ltd
Subtotal (1 unit)*
€126.60
(exc. VAT)
€155.72
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.60 |
*price indicative
- RS Stock No.:
- 224-9630
- Mfr. Part No.:
- 772004
- Manufacturer:
- F Lutze Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | F Lutze Ltd | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Depth | 70mm | |
| Width | 30mm | |
| Standards/Approvals | CE, UL | |
| Height | 104mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand F Lutze Ltd | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Depth 70mm | ||
Width 30mm | ||
Standards/Approvals CE, UL | ||
Height 104mm | ||
Compatible USB Cable Version No | ||
The F Lutze Ltd 5 port unmanaged ECO switch with QoS is auto negotiation and has 10/100 Mbps transmission speed. It has half/full diplex mode . Auto MDI/MDI-X. Redundant voltage supply.
ESD 6kV
Compact dimensions
Extended temperature range
Auto crossing
Reverse polarity protection
Auto polarity
Related links
- F Lutze Ltd Unmanaged 5 Port Ethernet Switch
- F Lutze Ltd Unmanaged 8 Port Ethernet Switch
- F Lutze Ltd Unmanaged 16 Port Ethernet Switch
- F Lutze Ltd 5 Port Ethernet Switch
- F Lutze Ltd 8 Port Ethernet Switch
- Weidmüller IE-SW-BL05-5TX Unmanaged 5 Port Ethernet Switch
- HARTING Unmanaged 5 Port Ethernet Switch
- D-Link 5-Port Fast Ethernet Switch Unmanaged 5 Port Ethernet Switch
