Planet ISW Series DIN Rail, Wall Industrial Ethernet Switch, 4, 100Mbps Transmission, 48 V dc

Subtotal (1 unit)*

€155.82

(exc. VAT)

€191.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€155.82

*price indicative

RS Stock No.:
283-7532
Distrelec Article No.:
302-62-128
Mfr. Part No.:
ISW-511T
Manufacturer:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Product Type

Industrial Ethernet Switch

Transmission Length

2km

Transmission Speed

100Mbps

Fibre Port Type

SC

Nominal Supply Voltage

48 V dc

Mount Type

DIN Rail, Wall

Series

ISW

For Use With

Heavy Industrial demanding environments

Number of RJ-45 Ports

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Weight

620.8g

Depth

97mm

Height

135mm

Width

32mm

Standards/Approvals

CE

Number of Ports

5

Switch Type

Unmanaged

Protocol Type

IEEE 802.3

The industrial-grade Fast Ethernet Switch is a robust networking solution designed to provide reliable and secure connectivity in heavy industrial environments. With features like 4 10/100Base-TX ports, 1 100Base-FX port, and a high-performance switch architecture, this switch offers non-blocking performance and efficient data transfer.

4 10/100Base-TX ports for optimal speed detection through RJ-45 cables

1 100Base-FX port for long-distance transmission over fibre optic cables

High immunity to electromagnetic interference and heavy electrical surges

Operating temperature range from -10 to 60 Degree C for versatile deployment

Integrated power supply with wide voltage range for global applications