Planet ISW-801T Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 283-7533
- Distrelec Article No.:
- 300-38-413
- Mfr. Part No.:
- ISW-801T
- Manufacturer:
- Planet
Subtotal (1 unit)*
€132.55
(exc. VAT)
€163.04
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.55 |
*price indicative
- RS Stock No.:
- 283-7533
- Distrelec Article No.:
- 300-38-413
- Mfr. Part No.:
- ISW-801T
- Manufacturer:
- Planet
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
| Brand | Planet | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | ISW-801T | |
| Desktop/Rack Mount | Rack | |
| Width | 32mm | |
| Standards/Approvals | RoHS | |
| Height | 135mm | |
| Depth | 87mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 8 | ||
Model Number ISW-801T | ||
Desktop/Rack Mount Rack | ||
Width 32mm | ||
Standards/Approvals RoHS | ||
Height 135mm | ||
Depth 87mm | ||
The Industrial Fast Ethernet Switch is a reliable and high-performance networking solution designed for wide temperature operation. With its slim design and robust features, this switch is ideal for demanding industrial environments.
8-Port 10/100Mbps RJ-45 with auto MDI/MDI-X function for seamless connectivity
Supports Auto-Negotiation and 10/100Mbps half / full duplex mode for flexibility
High performance Store and Forward architecture with broadcast storm control for optimized network bandwidth
IP-30 metal case design with DIN rail or wall mounting options for efficient space utilization
Integrated address look-up engine supporting 2K absolute MAC addresses for enhanced security
Wide operating temperature range from -40 to 75 Degree C for stability in difficult environments