Weidmüller Unmanaged 5 Port Network Switch

Subtotal (1 unit)*

€112.72

(exc. VAT)

€138.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 04 May 2026
  • Plus 30 unit(s) shipping from 16 June 2026
  • Plus 72 unit(s) shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€112.72

*price indicative

RS Stock No.:
287-4743
Distrelec Article No.:
302-32-228
Mfr. Part No.:
2682130000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Network Switch

Number of Ports

5

Power Over Ethernet

No

Switch Type

Unmanaged

Number of RJ-45 Ports

5

Desktop/Rack Mount

Rack

Height

95mm

Depth

70mm

Width

26.1mm

Standards/Approvals

EN 55024, IEC 61000-4-5 Surge: Power: 0, IEC 61000-4-6 CS: 3 Vrms, Signal: 0.5 kV, IEC 61000-4-4 EFT: Power: 0.5 kV, Signal: 1 kV, IEC 61000-4-3 RS: 80 MHz bis 1 Ghz: 3 V/m, IEC 61000-4-2 ESD: Contact: 4 kV, UL 61010-1, UL 61010-2-201, FCC Part 15 Subpart B Class A, EN 55032, CISPR 32, Air: 8 kV, 5 kV

RoHS Status: Exempt

The Weidmuller network switch is unmanaged using metal housing that is IP30 protection rated.

Operating temperature -40 to 75 °C

RoHS compliant