- RS Stock No.:
- 812-8881
- Mfr. Part No.:
- 24030080030
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€417.92
(exc. VAT)
€514.04
(inc. VAT)
Units | Per unit |
1 + | €417.92 |
- RS Stock No.:
- 812-8881
- Mfr. Part No.:
- 24030080030
- Manufacturer:
- HARTING
Legislation and Compliance
Product Details
Ha-VIS eCon 3000 Fast Ethernet Basic
The Ha-VIS eCon 3000 Fast Ethernet Basic family of unmanaged Ethernet Switches offer a plug and play solution for DIN Rail-mounted connectivity. One main benefit of the eCon 3000 series is the slender construction and frontal port mounting of the switches, allowing for installation into space-restricted or hard-to-reach applications
Features
Cabling requires less time, costs, and space
Gain greater flexibility for connecting end devices, and expanding your network
Energy-efficient design without fans
Equipped up to 16 Fast Ethernet ports
Cost-efficient and quick expansion and/or reconstruction of network infrastructures
Slim design of the switches
RJ45 and FOC ports are on the front of the switches, allowing cables to be connected quickly and simply
Applications
Wind and solar energy systems
Buses
Ships
Industrial automation
Buses
Ships
Industrial automation
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 8 |
Height | 142mm |
Dimensions | 25 x 107.5 x 142mm |
Depth | 107.5mm |
Width | 25mm |