Netgear SOHO GS324, Unmanaged 24 Port Ethernet Switch
- RS Stock No.:
- 121-8147
- Mfr. Part No.:
- GS324-100EUS
- Manufacturer:
- Netgear
Stock information currently inaccessible
- RS Stock No.:
- 121-8147
- Mfr. Part No.:
- GS324-100EUS
- Manufacturer:
- Netgear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Number of Ports | 24 | |
| Switch Type | Unmanaged | |
| RJ45 Ports | 24 | |
| Network Speed Class | Gigabit | |
| Height | 44mm | |
| Network Speed | 10/100/1000Mbit/s | |
| Model | SOHO GS324 | |
| Depth | 180mm | |
| Width | 252mm | |
| Dimensions | 252 x 180 x 44mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Number of Ports 24 | ||
Switch Type Unmanaged | ||
RJ45 Ports 24 | ||
Network Speed Class Gigabit | ||
Height 44mm | ||
Network Speed 10/100/1000Mbit/s | ||
Model SOHO GS324 | ||
Depth 180mm | ||
Width 252mm | ||
Dimensions 252 x 180 x 44mm | ||
- COO (Country of Origin):
- CN
Netgear Unmanaged Ethernet Switch
The Netgear 300 series unmanaged Ethernet switch has 24, RJ45 ports. It has a voltage raging from 100VAC and 240VAC. This provides easy, reliable and affordable network connectivity for home and small offices. With this unmanaged metal cased plug-and-play switch, you can expand your network connections to multiple devices instantly. It implements various energy-saving technologies, helping you save power and money.
Features and Benefits
Bandwidth is 48Gbps
Buffer memory is 521KB
Jumbo frames is 9,216 bytes
Auto-MDI/MDIX eliminates the need for crossover cables
LED indicators for ease of use
Energy-efficient technology for power saving
Fanless design for silent operation
802.1p QoS for traffic/frame prioritization
Plug and play
Buffer memory is 521KB
Jumbo frames is 9,216 bytes
Auto-MDI/MDIX eliminates the need for crossover cables
LED indicators for ease of use
Energy-efficient technology for power saving
Fanless design for silent operation
802.1p QoS for traffic/frame prioritization
Plug and play
no setup required
Durable and rugged metal case
Desktop mount
Auto-negotiation for automatic connection at the highest common speed between switch and an end device
Non-blocking switching architecture for maximum throughput at wire speed
Durable and rugged metal case
Power consumption is 2.34W/0.45W
Europe plug type
Durable and rugged metal case
Desktop mount
Auto-negotiation for automatic connection at the highest common speed between switch and an end device
Non-blocking switching architecture for maximum throughput at wire speed
Durable and rugged metal case
Power consumption is 2.34W/0.45W
Europe plug type
Certifications
802.3ab 1000BASE-T Gigabit Ethernet
802.3u 100BASE-TX Fast Ethernet
802.3i 10BASE-T Ethernet
802.3x Flow Control
802.1p Priority QoS (all models)
802.1p Priority QoS and Honors
DSCP tags (GS305, GS308, GS324)
802.3 CSMA/CD
802.3az Energy Efficient Ethernet
802.3u 100BASE-TX Fast Ethernet
802.3i 10BASE-T Ethernet
802.3x Flow Control
802.1p Priority QoS (all models)
802.1p Priority QoS and Honors
DSCP tags (GS305, GS308, GS324)
802.3 CSMA/CD
802.3az Energy Efficient Ethernet
