- RS Stock No.:
- 136-3027
- Mfr. Part No.:
- GS-5424PLG
- Manufacturer:
- Edimax
Discontinued product
- RS Stock No.:
- 136-3027
- Mfr. Part No.:
- GS-5424PLG
- Manufacturer:
- Edimax
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Edimax 24-Port Gigabit PoE+ with 4 SFP Slots Web Smart Switch
The Edimax Pro GS-5424PLG 24 Gbit PoE+ ports and 4 Gbit SFP slots WebSmart switch is designed for medium to large network environments. The standard 19 1U rack-mount brackets allow for integration with the most widely used mounting systems available
IEEE 802.3af/at PoE compliant
24 Gbit Ethernet ports and four mini-GBIC/SFP slots
Up to 30 W per port (total power budget: 400 W) for powering PoE-enabled devices
Auto-detection of powered devices and power consumption levels
Auto fault-detection on over/under current and voltage
Access Control List (ACL) support
Switch capacity: 56 Gbit/s and Forwarding rate: 35.7 Mbps
IEEE 802.1Q-based VLAN for network segmentation to improve performance and security
Supports IPv4/IPv6 network operation
IGMP Snooping V1 / V2 support
8K MAC address table and jumbo frame support up to 9 KB
19 1U rack-mount
24 Gbit Ethernet ports and four mini-GBIC/SFP slots
Up to 30 W per port (total power budget: 400 W) for powering PoE-enabled devices
Auto-detection of powered devices and power consumption levels
Auto fault-detection on over/under current and voltage
Access Control List (ACL) support
Switch capacity: 56 Gbit/s and Forwarding rate: 35.7 Mbps
IEEE 802.1Q-based VLAN for network segmentation to improve performance and security
Supports IPv4/IPv6 network operation
IGMP Snooping V1 / V2 support
8K MAC address table and jumbo frame support up to 9 KB
19 1U rack-mount
The GS-5424PLG WebSmart switch can be used with different PoE products such as access points, network cameras or VoIP devices. An effective solution for network environments where power outlets are difficult to access
Edimax Ethernet Switch
Specifications
Attribute | Value |
---|---|
Number of Ports | 28 |
PoE - Power Over Ethernet | Yes |
Switch Type | Smart |
RJ45 Ports | 24 |
SFP Ports | 4 |
Network Speed Class | Gigabit |
Height | 44mm |
Network Speed | 10/100/1000Mbit/s |
Model | GS-5424PLG |
Depth | 441mm |
Width | 310mm |
Dimensions | 441 x 310 x 44mm |